Filter Your Search
1 - 3 of 3 results
|
SVR10S05-TR
XP Power
|
$3.2200 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||
|
VR10S05
XP Power
|
$3.5063 | Yes | Obsolete | 5 V | 36 V | 8 V | 4.85 V | 5.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.4 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 5 W | 20 ms | R-PSIP-T3 | EN | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SIP | SIP3,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8 mm | 11.6 mm | 10.9 mm | XP POWER LTD | compliant | XP POWER | SIP-3 | ||
|
SVR10S05
XP Power
|
$3.5364 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | XP POWER |