Filter Your Search
1 - 1 of 1 results
|
VQB75W-Q48-S24
CUI Inc
|
Check for Price | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 26.4 V | 3.12 A | 1 | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 75 W | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP8/10,1.9,150 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | CUI INC | compliant | EAR99 | CUI Inc. |