Filter Your Search
1 - 1 of 1 results
|
VQ80486DX4100
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 100 MHz | 0 | 32 | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 3 | 1.45 A | 3.465 V | 3.135 V | AUTOMOTIVE | S-CQFP-F196 | Not Qualified | e0 | 125 °C | -40 °C | MIL-PRF-38535 Class N | 196 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK196,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 2.92 mm | 34.29 mm | 34.29 mm | INTEL CORP | QFP | GQFF, TPAK196,2.5SQ,25 | 196 | unknown | 3A991.A.2 | 8542.31.00.01 |