Filter Your Search
1 - 10 of 17 results
|
VPR991U010E1E4T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 10 V | 1.97 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 13 mm | 33 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
VPR991U010E1E5T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 10 V | 1.97 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 13 mm | 33 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
VPR991U010E1E4A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 10 V | 1.97 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 5.1 mm | WIRE | 13 mm | 33 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
VPR991U010E1E0J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 10 V | 1.97 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.8 µA | 105 °C | -55 °C | 3 | CYLINDRICAL PACKAGE | 3 Terminals | NO | WIRE | 13 mm | 33 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
VPR991U010E1E0T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 10 V | 1.97 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 13 mm | 33 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
VPR991U010E1E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 990 µF | 10 V | 1.97 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VPR | Other Tolerances Available | 19.8 µA | VPR | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | WIRE | 13 mm | 33 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||
|
VPR991U010E1E3B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 10 V | 1.97 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 13.381 mm | 33.381 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
VPR991U010E1E5B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 10 V | 1.97 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | WIRE | 13 mm | 33 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
VPR991U010E1E5A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 10 V | 1.97 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 5.1 mm | WIRE | 13 mm | 33 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
VPR991U010E1E0A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 10 V | 1.97 A | 75 % | 76 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.8 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 5.1 mm | WIRE | 13 mm | 33 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |