Filter Your Search
1 - 10 of 17 results
|
VPR492U7R5N1L
Cornell Dubilier Electronics Inc
|
$17.7516 | Yes | Yes | Active | 4.9 mF | 7.5 V | 3.82 A | 75 % | 31 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Other Tolerances Available | 73.5 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | WIRE | 25.4 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||
|
VPR492U7R5N1L5A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.9 mF | 7.5 V | 3.82 A | 75 % | 31 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 73.5 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 10.2 mm | WIRE | 25.4 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
VPR492U7R5N1L5J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.9 mF | 7.5 V | 3.82 A | 75 % | 31 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 73.5 µA | e3 | 105 °C | -55 °C | 3 | CYLINDRICAL PACKAGE | 3 Terminals | NO | Matte Tin (Sn) | WIRE | 25.4 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
VPR492U7R5N1L4T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.9 mF | 7.5 V | 3.82 A | 75 % | 31 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 73.5 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 25.4 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
VPR492U7R5N1L4A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.9 mF | 7.5 V | 3.82 A | 75 % | 31 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 73.5 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 10.2 mm | WIRE | 25.4 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
VPR492U7R5N1L4J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.9 mF | 7.5 V | 3.82 A | 75 % | 31 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 73.5 µA | e3 | 105 °C | -55 °C | 3 | CYLINDRICAL PACKAGE | 3 Terminals | NO | Matte Tin (Sn) | WIRE | 25.4 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
VPR492U7R5N1L3B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.9 mF | 7.5 V | 3.82 A | 75 % | 31 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 73.5 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 25.781 mm | 41.681 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
VPR492U7R5N1L3T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.9 mF | 7.5 V | 3.82 A | 75 % | 31 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 73.5 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 25.781 mm | 41.681 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
VPR492U7R5N1L0T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.9 mF | 7.5 V | 3.82 A | 75 % | 31 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 73.5 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 25.4 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
VPR492U7R5N1L0B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.9 mF | 7.5 V | 3.82 A | 75 % | 31 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 73.5 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 25.4 mm | 41.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |