Parametric results for: VPR232U016L1L3A under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vpr232u016l1l3a
Select parts from the table below to compare.
Compare
Compare
VPR232U016L1L3A
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Active 2.3 mF 16 V 2.1473 A 75 % 40 mΩ POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 95DEG CEL 73.6 µA e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 7.6 mm WIRE 22.581 mm 41.681 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40