Parametric results for: VPR220ST448R000.05% under Metal Foil Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vpr220st448r00005
Select parts from the table below to compare.
Compare
Compare
VPR220ST448R000.05%
Vishay Foil Resistors
Check for Price Yes Yes Active 448 Ω 0.05 % 1.5 W SURFACE MOUNT 5 ppm/°C FIXED RESISTOR METAL FOIL NON-INDUCTIVE, PRECISION, POWER DISSIPIATED USING HEATSINK: 8W 25 °C YES 300 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING VISHAY PRECISION GROUP INC , compliant EAR99
VPR220ST448R000.05%
Vishay Precision Group Inc
Check for Price Yes Yes Active 448 Ω 0.05 % 1.5 W SURFACE MOUNT 5 ppm/°C FIXED RESISTOR METAL FOIL NON-INDUCTIVE, PRECISION, POWER DISSIPIATED USING HEATSINK: 8W 25 °C YES 300 V e3 150 °C -55 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING VISHAY PRECISION GROUP INC , compliant EAR99