Filter Your Search
1 - 10 of 17 results
|
VPR103U016N3L
Cornell Dubilier Electronics Inc
|
$22.2168 | Yes | Yes | Active | 10 mF | 16 V | 8.033 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Other Tolerances Available | 320 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | WIRE | 25.4 mm | 92.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | Cornell Dubilier | ||||
|
VPR103U016N3L5T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 8.033 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 25.4 mm | 92.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
VPR103U016N3L4B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 8.033 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 25.4 mm | 92.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
VPR103U016N3L0A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 6.0248 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 95DEG CEL | 320 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 10.2 mm | WIRE | 25.4 mm | 92.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
VPR103U016N3L0J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 8.033 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | e3 | 105 °C | -55 °C | 3 | CYLINDRICAL PACKAGE | 3 Terminals | NO | Matte Tin (Sn) | WIRE | 25.4 mm | 92.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
VPR103U016N3L3B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 8.033 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 25.781 mm | 92.481 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
VPR103U016N3L4A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 8.033 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 10.2 mm | WIRE | 25.4 mm | 92.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
VPR103U016N3L3J
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 8.033 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | e3 | 105 °C | -55 °C | 3 | CYLINDRICAL PACKAGE | 3 Terminals | NO | Matte Tin (Sn) | WIRE | 25.781 mm | 92.481 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
VPR103U016N3L4T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 8.033 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 25.4 mm | 92.1 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
VPR103U016N3L3T
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mF | 16 V | 8.033 A | 75 % | 12 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Matte Tin (Sn) | WIRE | 25.781 mm | 92.481 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |