Filter Your Search
1 - 10 of 14 results
|
VOS617A-4T
Vishay Intertechnologies
|
$0.1519 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 160 % | UL RECOGNIZED | 80 V | SINGLE | 160 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SSOP-4 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||
|
VOS617A-7X001T
Vishay Intertechnologies
|
$0.1680 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | SSOP-4 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
VOS617AT
Vishay Intertechnologies
|
$0.1883 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SSOP-4 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||
|
VOS617A-3T
Vishay Intertechnologies
|
$0.1915 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SSOP-4 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||
|
VOS617A-X001T
Vishay Intertechnologies
|
$0.1917 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SSOP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||
|
VOS617A-7T
Vishay Intertechnologies
|
$0.2065 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SSOP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||
|
VOS617A-8T
Vishay Intertechnologies
|
$0.2308 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 130 % | UL RECOGNIZED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | SSOP-4 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
VOS617A-9T
Vishay Intertechnologies
|
$0.2316 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | SSOP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
VOS617A-3X001T
Vishay Intertechnologies
|
$0.2353 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SSOP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||
|
VOS617A-9X001T
Vishay Intertechnologies
|
$0.2454 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | SSOP-4 | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay |