Filter Your Search
1 - 2 of 2 results
|
VOM618A-1T
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 40 % | UL RECOGNIZED | 80 V | SINGLE | 40 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||||
|
VOM618A-1T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 40 % | UL RECOGNIZED | 80 V | SINGLE | 40 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | SOP-4 |