Filter Your Search
1 - 1 of 1 results
|
VOF-225C-24-CNF
CUI Inc
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 85 V | 23.5 V | 15.2 V | 9.4 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 225 W | R-XXMA-X | CE, EN, IEC | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 103.4 mm | CUI INC | Module | compliant | CUI Inc. |