Filter Your Search
1 - 1 of 1 results
|
VOF-20B-S12
CUI Inc
|
$17.8835 | Yes | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | NO | ALSO OPERATE WITH 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 19.2 W | R-XDMA-P4 | e3 | 50 °C | -25 °C | 260 | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 42.3 mm | 59.2 mm | 4.3 mm | CUI INC | , | compliant | CUI Inc. |