Filter Your Search
1 - 1 of 1 results
|
VOF-185-48
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 115 V | 48 V | 277 V | 90 V | 45.6 V | 50.4 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 2 % | 1 | OVER CURRENT; OVER VOLTAGE ; SHORT CIRCUIT | 0.16968 Vrms | HYBRID | 111 W | 3 s | R-XXMA-X | CE, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CUI INC | PACKAGE | compliant | CUI Inc. |