Filter Your Search
1 - 1 of 1 results
|
VOF-100-15
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 115 V | 15 V | 277 V | 90 V | 14.25 V | 15.75 V | 6.7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | HYBRID | OTHER | 100 W | R-XXFM-X9 | CE, TUV, UL | 40 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | CUI INC | PACKAGE-9 | compliant | EAR99 | CUI Inc. |