Filter Your Search
1 - 6 of 6 results
|
VO4257D-X007T
Vishay Semiconductors
|
$1.3712 | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1.6 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | 1.6 mA | TRIAC OUTPUT OPTOCOUPLER | 700 V | 700 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||
|
VO4257D-X006
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 1.6 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 700 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | 0.400 INCH, ROHS COMPLIANT, DIP-6 | ||||||||||
|
VO4257D-X007
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 1.6 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 700 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SMD-6 | ||||||||||
|
VO4257D-X007T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1.6 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | 1.6 mA | TRIAC OUTPUT OPTOCOUPLER | 700 V | 700 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | Vishay | ROHS COMPLIANT, SMD, 6 PIN | |||||||
|
VO4257D
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 1.6 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 700 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 | ||||||||||
|
VO4257D
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | 300 mA | 5.3 kV | 1.6 mA | SINGLE | 1.6 mA | TRIAC OUTPUT OPTOCOUPLER | 700 V | 700 V | 10 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | DIP-6 |