Filter Your Search
1 - 10 of 13 results
|
VO4254H
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
VO4254D-X007T
Vishay Semiconductors
|
Check for Price | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1.6 mA | UL RECOGNIZED | SINGLE | 1.6 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | Vishay | |||||||
|
VO4254H-X001
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||||||||||||
|
VO4254M
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | 300 mA | 5.3 kV | 3 mA | SINGLE | 3 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 10 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||||
|
VO4254M-X001
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | |||||||||||||
|
VO4254D
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 1.6 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | |||||||||
|
VO4254M-X006
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | 0.400 INCH, ROHS COMPLIANT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
VO4254M-X007T
Vishay Semiconductors
|
Check for Price | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED | SINGLE | 3 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 400 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | ||||||||
|
VO4254H
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | 300 mA | 5.3 kV | 2 mA | SINGLE | 2 mA | TRIGGER OUTPUT OPTOCOUPLER | 400 V | 400 V | 10 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | Trigger Device Outputs | EAR99 | ||||||
|
VO4254M
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 300 mA | 5.3 kV | 3 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 400 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |