Filter Your Search
1 - 10 of 72 results
|
VO4156M-X006
Vishay Intertechnologies
|
$1.0206 | Yes | Active | NO | THROUGH HOLE MOUNT | 300 mA | 5.3 kV | 2.5 A | UL RECOGNIZED | SINGLE | 3 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | ||||||||
|
VO4154M-X007T
Vishay Semiconductors
|
$1.0450 | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 3 mA | 2.5 A | UL RECOGNIZED | SINGLE | 3 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | EAR99 | 8541.40.80.00 | Vishay | ||||||
|
VO4154H-X007T
Vishay Semiconductors
|
$1.0725 | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 2 mA | 2.5 A | UL RECOGNIZED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | EAR99 | 8541.40.80.00 | |||||||
|
VO4156M-X007T
Vishay Semiconductors
|
$1.1138 | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 3 mA | 2.5 A | UL RECOGNIZED | SINGLE | 3 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | EAR99 | 8541.40.80.00 | |||||||
|
VO4156H-X007T
Vishay Semiconductors
|
$1.1413 | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 2 mA | 2.5 A | UL RECOGNIZED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | EAR99 | 8541.40.80.00 | |||||||
|
VO4154D-X007T
Vishay Semiconductors
|
$1.1550 | Active | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1.6 mA | 2.5 A | UL RECOGNIZED | SINGLE | 1.6 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | EAR99 | 8541.40.80.00 | Vishay | ||||||
|
VO4156D-X007T
Vishay Semiconductors
|
$1.2237 | Obsolete | 60 mA | YES | SURFACE MOUNT | 300 mA | 5.3 kV | 1.6 mA | 2.5 A | UL RECOGNIZED | SINGLE | 1.6 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | EAR99 | 8541.40.80.00 | Vishay | ||||||
|
VO4157M-X017T
Vishay Semiconductors
|
$1.3433 | Obsolete | 60 mA | 300 mA | 5.3 kV | 3 mA | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | EAR99 | 8541.40.80.00 | |||||||||||||
|
VO4157H-X007T
Vishay Semiconductors
|
$1.3446 | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 2 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | EAR99 | 8541.40.80.00 | Vishay | |||||||||||
|
VO4157M-X007T
Vishay Semiconductors
|
$1.3613 | Yes | Obsolete | 60 mA | 300 mA | 5.3 kV | 3 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 700 V | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | EAR99 | 8541.40.80.00 |