Parametric results for: VO3063 under Optocoupler

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: vo3063
Select parts from the table below to compare.
Compare
Compare
VO3063-X007T
Vishay Intertechnologies
$0.4268 Yes Yes Active 60 mA YES SURFACE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 10 µA e3 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH Tin (Sn) VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, SMD, 6 PIN unknown EAR99 8541.40.80.00 Trigger Device Outputs Vishay
VO3063
Vishay Intertechnologies
$0.6041 Yes Active 60 mA NO THROUGH HOLE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 10 µA e3 100 °C -55 °C 1 TUBE Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-6 compliant Trigger Device Outputs Vishay
VO3063-X006
Vishay Intertechnologies
$0.6736 Yes Active 60 mA NO THROUGH HOLE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 10 µA e3 100 °C -55 °C 1 TUBE Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC DIP-6 unknown Trigger Device Outputs Vishay
VO3063-X016
Vishay Intertechnologies
$0.7990 Yes Yes Active 60 mA NO THROUGH HOLE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 10 µA 100 °C -55 °C 1 TUBE VISHAY INTERTECHNOLOGY INC DIP-6 unknown EAR99 8541.40.80.00 Trigger Device Outputs Vishay
VO3063-X017T
Vishay Intertechnologies
$0.8375 Yes Yes Active 60 mA YES SURFACE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 10 µA e3 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH Tin (Sn) VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, SMD, 6 PIN unknown EAR99 8541.40.80.00 Trigger Device Outputs Vishay
VO3063-X009T
Vishay Intertechnologies
$1.1424 Yes Yes Active 60 mA YES SURFACE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 600 V 10 µA 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.40.80.00 Trigger Device Outputs Vishay
VO3063-X001
Vishay Intertechnologies
Check for Price Yes Yes Obsolete NO THROUGH HOLE MOUNT 3 V 5.3 kV 1 A 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V 10 µA 100 °C -40 °C 1 VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, DIP-6 unknown EAR99 8541.40.80.00 Trigger Device Outputs
VO3063-X017T
Vishay Semiconductors
Check for Price Yes Transferred 60 mA 100 mA 5.3 kV 5 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V e3 100 °C -40 °C 1 Matte Tin (Sn) VISHAY SEMICONDUCTORS ROHS COMPLIANT, SMD, 6 PIN unknown 8541.40.80.00 Trigger Device Outputs
VO3063
Vishay Semiconductors
Check for Price Yes Transferred 60 mA 100 mA 5.3 kV 5 mA UL RECOGNIZED SINGLE TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V e3 100 °C -40 °C 1 Matte Tin (Sn) VISHAY SEMICONDUCTORS ROHS COMPLIANT, DIP-6 unknown 8541.40.80.00 Trigger Device Outputs
VO3063-X007T
Vishay Semiconductors
Check for Price Yes Transferred 60 mA 100 mA 5.3 kV 5 mA UL RECOGNIZED SINGLE TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V e3 100 °C -40 °C 1 Matte Tin (Sn) VISHAY SEMICONDUCTORS ROHS COMPLIANT, SMD, 6 PIN unknown 8541.40.80.00 Trigger Device Outputs