Filter Your Search
1 - 8 of 8 results
|
VO3053
Vishay Intertechnologies
|
$0.4582 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 4.42 kV | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | e3 | 100 °C | -55 °C | 1 | TUBE | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | compliant | Trigger Device Outputs | Vishay | ||||||
|
VO3053-X007T
Vishay Intertechnologies
|
$0.7808 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 100 mA | 4.42 kV | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | Vishay | |||||||||
|
VO3053-X009T
Vishay Intertechnologies
|
$1.0425 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 100 mA | 4.42 kV | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | Vishay | |||||||||
|
VO3053-X006
Vishay Intertechnologies
|
$51.5365 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 4.42 kV | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | e3 | 100 °C | -55 °C | 1 | TUBE | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | Trigger Device Outputs | |||||||
|
VO3053-X009T
Vishay Semiconductors
|
Check for Price | Active | 60 mA | YES | SURFACE MOUNT | 100 mA | 4.42 kV | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||
|
VO3053-X007T
Vishay Semiconductors
|
Check for Price | Yes | Active | 60 mA | YES | SURFACE MOUNT | 100 mA | 4.42 kV | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | Vishay | EAR99 | 8541.40.80.00 | |||||||
|
VO3053-X006
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 100 mA | 5.3 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | 0.400 INCH, ROHS COMPLIANT, DIP-6 | unknown | Trigger Device Outputs | 8541.40.80.00 | ||||||||||||
|
VO3053
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 60 mA | 100 mA | 5.3 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, DIP-6 | unknown | Trigger Device Outputs | Vishay | 8541.40.80.00 |