Parametric results for: VO3052 under Optocoupler

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: vo3052
Select parts from the table below to compare.
Compare
Compare
VO3052-X007T
Vishay Intertechnologies
$0.6567 Yes Active 60 mA YES SURFACE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 600 V 600 V 10 µA 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH VISHAY INTERTECHNOLOGY INC unknown Trigger Device Outputs Vishay
VO3052-X016
Vishay Intertechnologies
$0.6700 Yes Active 60 mA NO THROUGH HOLE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 600 V 600 V 10 µA e3 100 °C -55 °C 1 TUBE Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown Trigger Device Outputs Vishay DIP-6
VO3052-X006
Vishay Intertechnologies
$0.6903 Yes Active 60 mA NO THROUGH HOLE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 600 V 600 V 10 µA e3 100 °C -55 °C 1 TUBE Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown Trigger Device Outputs Vishay DIP-6
VO3052-X006
Vishay Semiconductors
Check for Price Yes Transferred 60 mA 100 mA 5.3 kV 10 mA UL RECOGNIZED SINGLE TRIGGER OUTPUT OPTOCOUPLER 600 V e3 100 °C -40 °C 1 Matte Tin (Sn) VISHAY SEMICONDUCTORS unknown Trigger Device Outputs 0.400 INCH, ROHS COMPLIANT, DIP-6 8541.40.80.00
VO3052
Vishay Semiconductors
Check for Price Yes Transferred 60 mA 100 mA 5.3 kV 10 mA UL RECOGNIZED SINGLE TRIGGER OUTPUT OPTOCOUPLER 600 V e3 100 °C -40 °C 1 Matte Tin (Sn) VISHAY SEMICONDUCTORS unknown Trigger Device Outputs ROHS COMPLIANT, DIP-6 8541.40.80.00
VO3052-X001
Vishay Semiconductors
Check for Price Yes Yes Obsolete 60 mA NO THROUGH HOLE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 600 V 600 V 10 µA e3 100 °C -55 °C 1 TUBE Matte Tin (Sn) VISHAY SEMICONDUCTORS unknown Trigger Device Outputs 8541.40.80.00 EAR99
VO3052-X007T
Vishay Semiconductors
Check for Price Yes Active 60 mA YES SURFACE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 600 V 600 V 10 µA 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH VISHAY SEMICONDUCTORS unknown Trigger Device Outputs 8541.40.80.00 EAR99
VO3052-X009T
Vishay Intertechnologies
Check for Price Yes Active 60 mA YES SURFACE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 600 V 600 V 10 µA 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH VISHAY INTERTECHNOLOGY INC unknown Trigger Device Outputs 8541.40.80.00 2017-05-23
VO3052-X019T
Vishay Intertechnologies
Check for Price Yes Yes Active 60 mA YES SURFACE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 600 V 600 V 10 µA e3 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown Trigger Device Outputs Vishay 8541.40.80.00 EAR99
VO3052
Vishay Intertechnologies
Check for Price Yes Active 60 mA NO THROUGH HOLE MOUNT 100 mA 4.42 kV 1 A UL RECOGNIZED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 600 V 600 V 10 µA e3 100 °C -55 °C 1 TUBE Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown Trigger Device Outputs Vishay DIP-6