Filter Your Search
1 - 5 of 5 results
|
VO2223A
Vishay Semiconductors
|
$0.6934 | Active | 50 mA | NO | THROUGH HOLE MOUNT | 1 A | 5.3 kV | 10 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 85 °C | -40 °C | 1 | TUBE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||
|
VO2223A-X001
Vishay Semiconductors
|
$0.7319 | Active | 50 mA | NO | THROUGH HOLE MOUNT | 1 A | 5.3 kV | 10 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 85 °C | -40 °C | 1 | TUBE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||||
|
VO2223A-X007T
Vishay Intertechnologies
|
$1.1149 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 1 A | 5.3 kV | 10 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Vishay | |||
|
VO2223A
Vishay Intertechnologies
|
$1.1802 | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 1 A | 5.3 kV | 10 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 85 °C | -40 °C | 1 | TUBE | VISHAY INTERTECHNOLOGY INC | compliant | Trigger Device Outputs | Vishay | DIP-8/7 | ||||||
|
VO2223A-X001
Vishay Intertechnologies
|
$1.2125 | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 1 A | 5.3 kV | 10 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 85 °C | -40 °C | 1 | TUBE | VISHAY INTERTECHNOLOGY INC | compliant | Trigger Device Outputs | Vishay | DIP-8/7 |