Filter Your Search
1 - 4 of 4 results
|
VNS7NV04PTR-E
STMicroelectronics
|
$1.4441 | Yes | Active | 9 A | 16 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PDSO-G5 | Not Qualified | e4 | 3 | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | STMICROELECTRONICS | SOT-223 | ROHS COMPLIANT, SOT-223, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
VNS7NV04P-E
STMicroelectronics
|
Check for Price | Obsolete | 9 A | 16 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PDSO-G8 | Not Qualified | e4 | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
VNS7NV04
STMicroelectronics
|
Check for Price | No | No | Obsolete | 9 A | 16 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
VNS7NV0413TR
STMicroelectronics
|
Check for Price | No | No | Obsolete | 9 A | 16 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |