Filter Your Search
1 - 1 of 1 results
|
VNQ600APTR-E
STMicroelectronics
|
$3.0646 | Yes | Obsolete | 13 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 15 A | 36 V | 5.5 V | YES | R-PDSO-G28 | Not Qualified | e4 | 3 | 250 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |