Filter Your Search
1 - 6 of 6 results
|
VND7NV04TR-E
STMicroelectronics
|
$1.5707 | Yes | Active | 9 A | 16 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 3 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.25 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, DPAK, TO-252, 2 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
VND7NV04-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 9 A | 16 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 3 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.25 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, DPAK, TO-252, 2 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
VND7NV04-1
STMicroelectronics
|
Check for Price | No | Obsolete | 9 A | 16 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | NO | R-PSIP-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.25 mm | SINGLE | 6.5 mm | 7.4 mm | 2.3 mm | STMICROELECTRONICS | TO-251 | TO-251, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VND7NV0413TR
STMicroelectronics
|
Check for Price | No | Obsolete | 9 A | 16 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e0 | 3 | 240 | 30 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.25 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | TO-252, 2 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
VND7NV04-1-E
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 9 A | 16 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | NO | R-PSIP-T3 | Not Qualified | e3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.25 mm | SINGLE | 6.5 mm | 7.4 mm | 2.3 mm | STMICROELECTRONICS | TO-251 | SIP, | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
VND7NV04
STMicroelectronics
|
Check for Price | Yes | Obsolete | 9 A | 16 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.25 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | TO-252, 2 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |