Filter Your Search
1 - 1 of 1 results
|
VND5E050AJTR-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 2 | 45 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 2 A | 28 V | 4.5 V | YES | R-PDSO-G12 | Not Qualified | e3 | 3 | 260 | 30 | 12 | PLASTIC/EPOXY | HLSSOP | SOP12,.25,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TIN | GULL WING | 800 µm | DUAL | 4.9 mm | 1.62 mm | 3.9 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-12 | 12 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |