Filter Your Search
1 - 1 of 1 results
|
VND5050K-E13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 36 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 1 | 24 | PLASTIC/EPOXY | HSSOP | SOP24,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 800 µm | DUAL | 10.3 mm | 2.47 mm | 7.5 mm | STMICROELECTRONICS | SOIC | LEAD FREE, POWER, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |