Parametric results for: VND3NV04 under Peripheral Drivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: vnd3nv04
Select parts from the table below to compare.
Compare
Compare
VND3NV04TR-E
STMicroelectronics
$1.1890 Yes Active 5 A 10 µs 1.35 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK YES R-PSSO-G2 Not Qualified e3 3 260 30 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 2.28 mm SINGLE 6.5 mm 2.63 mm 6.1 mm STMICROELECTRONICS TO-252 ROHS COMPLIANT, TO-252, DPAK, 3 PIN 3 not_compliant EAR99 8542.39.00.01 STMicroelectronics
VND3NV04-E
STMicroelectronics
Check for Price Obsolete 5 A 10 µs 1.35 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK YES R-PSSO-G2 Not Qualified e3 3 260 30 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE TIN GULL WING 2.28 mm SINGLE 6.5 mm 2.63 mm 6.1 mm STMICROELECTRONICS TO-252 TO-252, 3 not_compliant EAR99 8542.39.00.01 STMicroelectronics
VND3NV04
STMicroelectronics
Check for Price No Obsolete 5 A 10 µs 1.35 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK YES R-PSSO-G2 Not Qualified NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE GULL WING 2.28 mm SINGLE 6.5 mm 2.63 mm 6.1 mm STMICROELECTRONICS TO-252 ROHS COMPLIANT, TO-252, DPAK, 3 PIN 3 unknown EAR99 8542.39.00.01
VND3NV04-1-E
STMicroelectronics
Check for Price Yes Obsolete 5 A 10 µs 1.35 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK NO R-PSIP-T3 Not Qualified e3 1 260 30 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.25 mm SINGLE 6.5 mm 6.1 mm 2.4 mm STMICROELECTRONICS TO-251 ROHS COMPLIANT, TO-251, IPAK, 3 PIN 3 not_compliant EAR99 8542.39.00.01
VND3NV0413TR
STMicroelectronics
Check for Price Yes Obsolete 5 A 10 µs 1.35 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK YES R-PSSO-G2 Not Qualified e3 1 260 30 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 2.28 mm SINGLE 6.5 mm 2.63 mm 6.1 mm STMICROELECTRONICS TO-252 ROHS COMPLIANT, TO-252, DPAK, 3 PIN 3 not_compliant EAR99 8542.39.00.01 STMicroelectronics
VND3NV04-1
STMicroelectronics
Check for Price Yes Yes Obsolete 5 A 10 µs 1.35 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL 1 SINK NO R-PSIP-T3 Not Qualified 225 NOT SPECIFIED 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE THROUGH-HOLE 2.25 mm SINGLE 6.5 mm 6.1 mm 2.4 mm STMICROELECTRONICS TO-251 TO-251, IPAK, 3 PIN 3 compliant EAR99 8542.39.00.01