Filter Your Search
1 - 7 of 7 results
|
VND10N06-E
STMicroelectronics
|
$0.9042 | Yes | Obsolete | 10 A | 1.8 µs | 2.3 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.28 mm | SINGLE | 6.5 mm | 2.4 mm | 6.1 mm | STMICROELECTRONICS | TO-252, 3/2 PIN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||
|
VND10N06TR-E
STMicroelectronics
|
$1.5504 | Yes | Active | 10 A | 2.3 µs | 1.8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.28 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | ROHS COMPLIANT, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | TO-252 | 3 | ||||||||
|
VND10N06TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 A | 2.3 µs | 1.8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.28 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252, | compliant | EAR99 | 8542.39.00.01 | TO-251 | 3 | ||||||||||
|
VND10N06
STMicroelectronics
|
Check for Price | Yes | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 10 A | 2.3 µs | 1.8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | TRUE | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.28 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252, | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | TO-251 | 3 | |||
|
VND10N0613TR
STMicroelectronics
|
Check for Price | Obsolete | 10 A | 2.3 µs | 1.8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.25 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 | TO-252 | 3 | ||||||||||||||
|
VND10N06-1-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
VND10N06-1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | SCHMITT TRIGGER | OPEN-DRAIN | 10 A | 2.3 µs | 1.8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | TRUE | NO | R-XSIP-T3 | Not Qualified | e3 | 1 | 260 | 30 | 3 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.25 mm | SINGLE | 6.5 mm | 7.4 mm | 2.3 mm | STMICROELECTRONICS | ROHS COMPLIANT, TO-251, IPAK-3 | not_compliant | EAR99 | 8542.39.00.01 | TO-252 | 3 |