Filter Your Search
1 - 1 of 1 results
|
VND10BSP13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | SCHMITT TRIGGER | OPEN-SOURCE | 3.4 A | 500 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 100 µA | 26 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G10 | Not Qualified | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |