Filter Your Search
1 - 1 of 1 results
|
VND05B(011Y)
STMicroelectronics
|
Check for Price | No | No | Obsolete | 13 V | 2 | 1.6 A | 250 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2.6 A | 26 V | 6 V | NO | AUTOMOTIVE | R-PZFM-T7 | Not Qualified | e0 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7H,.2,.7TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP7H,.2,.7TB | 7 | compliant | EAR99 | 8542.39.00.01 |