Filter Your Search
1 - 4 of 4 results
|
VNA-25-TR
Mini-Circuits
|
Check for Price | No | No | Obsolete | 50 Ω | 10 dBm | 1.6 | 2.5 GHz | WIDE BAND LOW POWER | 2.5 GHz | 500 MHz | e0 | 70 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | compliant | |||||||||||||||||
|
VNA-25-TR+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 10 dBm | 1.6 | 2.5 GHz | WIDE BAND LOW POWER | 2.5 GHz | 500 MHz | e3 | 70 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown | |||||||||||||||||
|
VNA-25+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 10 dBm | 1.6 | 16 dB | YES | 2.5 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 2.5 GHz | 500 MHz | 2.8/5 V | 105 mA | e2 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | TIN SILVER OVER NICKEL | MINI-CIRCUITS | compliant | ROHS COMPLIANT, PLASTIC, CASE XX211-1, SOIC-8 | EAR99 | Mini-Circuits | |||
|
VNA-25
Mini-Circuits
|
Check for Price | No | No | Obsolete | 50 Ω | 10 dBm | 1.6 | 14.5 dB | YES | 2.5 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 2.5 GHz | 500 MHz | 5 V | 105 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | SOP8,.25 | EAR99 | Mini-Circuits | 8542.33.00.01 |