Parametric results for: VN540 under Peripheral Drivers

Filter Your Search

1 - 10 of 13 results

All Filters
|
Manufacturer Part Number: vn540
Select parts from the table below to compare.
Compare
Select Parts Part Number
VN540SP-E
STMicroelectronics
VN540SPTR-E
STMicroelectronics
VN540012Y
STMicroelectronics
VN540-12-E
STMicroelectronics
VN540-E
STMicroelectronics
VN540(012Y)
STMicroelectronics
VN540(011Y)
STMicroelectronics
VN540SP13TR
STMicroelectronics
VN540
STMicroelectronics
VN540011Y
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Driver Number of Bits Interface IC Type
Technology Built-in Protections
Number of Functions Output Current Flow Direction
Output Current-Max
Supply Voltage-Max
Supply Voltage-Min
Surface Mount
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
Yes Active 24 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V YES R-PDSO-G10 Not Qualified NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY SOP SOP10,.55FL RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.4 mm 3.65 mm 7.5 mm STMICROELECTRONICS SOIC 10 compliant EAR99 8542.39.00.01 STMicroelectronics
Yes Active 24 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V YES R-PDSO-G10 Not Qualified NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY SOP SOP10,.55FL RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.4 mm 3.65 mm 7.5 mm STMICROELECTRONICS SOIC 10 compliant EAR99 8542.39.00.01 STMicroelectronics
Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 36 V 10 V NO R-PSFM-T5 Not Qualified 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS unknown ,
Yes Obsolete 24 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V NO R-XSFM-T5 Not Qualified e3 1 5 UNSPECIFIED SFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE 1.7 mm SINGLE STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
Yes Obsolete 24 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V NO R-XSFM-T5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT THROUGH-HOLE 1.7 mm SINGLE STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
No Obsolete 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V NO R-PSFM-T5 Not Qualified e0 5 PLASTIC/EPOXY SFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm SINGLE STMICROELECTRONICS SFM 5 compliant EAR99 8542.39.00.01 , SIP5,.1,67TB
No Obsolete 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V NO R-PZFM-T5 Not Qualified e0 5 PLASTIC/EPOXY ZIP ZIP5H,.15,.7,67TB RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm ZIG-ZAG STMICROELECTRONICS ZFM 5 compliant EAR99 8542.39.00.01 ZIP, ZIP5H,.15,.7,67TB
Obsolete BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 36 V 10 V YES R-PDSO-G10 Not Qualified 10 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.4 mm 3.75 mm 7.5 mm STMICROELECTRONICS SOIC 10 unknown EAR99 8542.39.00.01 SOP,
Yes Obsolete 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V NO R-PZFM-T5 Not Qualified e3 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE 1.7 mm ZIG-ZAG STMICROELECTRONICS ZFM 5 not_compliant EAR99 8542.39.00.01 VERTICAL, PENTAWATT-5
Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 36 V 10 V NO R-PSFM-T5 Not Qualified 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS unknown ,
Compare
VN540SP-E
STMicroelectronics
$4.4900 Buy Yes Active 24 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V YES R-PDSO-G10 Not Qualified NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY SOP SOP10,.55FL RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.4 mm 3.65 mm 7.5 mm STMICROELECTRONICS SOIC 10 compliant EAR99 8542.39.00.01 STMicroelectronics
VN540SPTR-E
STMicroelectronics
$5.0265 Buy Yes Active 24 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V YES R-PDSO-G10 Not Qualified NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY SOP SOP10,.55FL RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.4 mm 3.65 mm 7.5 mm STMICROELECTRONICS SOIC 10 compliant EAR99 8542.39.00.01 STMicroelectronics
VN540012Y
STMicroelectronics
Check for Price Buy Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 36 V 10 V NO R-PSFM-T5 Not Qualified 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS unknown ,
VN540-12-E
STMicroelectronics
Check for Price Buy Yes Obsolete 24 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V NO R-XSFM-T5 Not Qualified e3 1 5 UNSPECIFIED SFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE 1.7 mm SINGLE STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
VN540-E
STMicroelectronics
Check for Price Buy Yes Obsolete 24 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V NO R-XSFM-T5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT THROUGH-HOLE 1.7 mm SINGLE STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
VN540(012Y)
STMicroelectronics
Check for Price Buy No Obsolete 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V NO R-PSFM-T5 Not Qualified e0 5 PLASTIC/EPOXY SFM SIP5,.1,67TB RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm SINGLE STMICROELECTRONICS SFM 5 compliant EAR99 8542.39.00.01 , SIP5,.1,67TB
VN540(011Y)
STMicroelectronics
Check for Price Buy No Obsolete 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V NO R-PZFM-T5 Not Qualified e0 5 PLASTIC/EPOXY ZIP ZIP5H,.15,.7,67TB RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm ZIG-ZAG STMICROELECTRONICS ZFM 5 compliant EAR99 8542.39.00.01 ZIP, ZIP5H,.15,.7,67TB
VN540SP13TR
STMicroelectronics
Check for Price Buy Obsolete BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 36 V 10 V YES R-PDSO-G10 Not Qualified 10 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.4 mm 3.75 mm 7.5 mm STMICROELECTRONICS SOIC 10 unknown EAR99 8542.39.00.01 SOP,
VN540
STMicroelectronics
Check for Price Buy Yes Obsolete 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 2.8 A 36 V 10 V NO R-PZFM-T5 Not Qualified e3 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE 1.7 mm ZIG-ZAG STMICROELECTRONICS ZFM 5 not_compliant EAR99 8542.39.00.01 VERTICAL, PENTAWATT-5
VN540011Y
STMicroelectronics
Check for Price Buy Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 36 V 10 V NO R-PSFM-T5 Not Qualified 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS unknown ,