Filter Your Search
1 - 4 of 4 results
|
VN460SPTR-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | MOS | 5 A | YES | R-PDSO-G10 | Not Qualified | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
VN460SP-E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1 | MOS | 5 A | YES | R-PDSO-G10 | Not Qualified | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
VN460SP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 1 | 5.4 A | 1.5 ms | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 5 A | 36 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | SOIC | POWER, SO-10 | 10 | ||
|
VN460SP13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 13 V | 1 | 5.4 A | 1.5 ms | 250 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 5 A | 36 V | 5.5 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | SOIC | POWER, SO-10 | 10 |