Filter Your Search
1 - 5 of 5 results
|
VN02ANSP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 36 V | 7 V | YES | R-PDSO-G10 | Not Qualified | e3 | 10 | PLASTIC/EPOXY | SOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.4 mm | 3.75 mm | 7.5 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
VN02AN(011Y)
STMicroelectronics
|
Check for Price | No | Obsolete | 30 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 36 V | 7 V | NO | R-PZFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5H,.15,.7,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | |||||
|
VN02AN-12-E
STMicroelectronics
|
Check for Price | Obsolete | 30 V | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 36 V | 7 V | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | , | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
VN02AN(012Y)
STMicroelectronics
|
Check for Price | No | Obsolete | 30 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 36 V | 7 V | NO | R-PSFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | STMICROELECTRONICS | SFM | , SIP5,.1,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
VN02AN
STMicroelectronics
|
Check for Price | No | Obsolete | 30 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 36 V | 7 V | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP5,.15,.2,67TB | 5 | compliant | EAR99 | 8542.39.00.01 |