Filter Your Search
1 - 1 of 1 results
|
VMS-275-24-1
CUI Inc
|
Check for Price | Obsolete | 115 V | 24 V | 264 V | 80 V | 23.28 V | 24.72 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 160 W | R-XXMA-X | CE, EN, IEC, UL | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CUI INC | compliant | EAR99 | 2018-06-13 | CUI Inc. |