Filter Your Search
1 - 2 of 2 results
|
VMEM5Q-B3B-12M7290000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 12.729 MHz | 50 % | 15 pF | 3.3 V | CMOS | VMEM | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.6 V | 3 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 0.85mm | VECTRON INTERNATIONAL | compliant | Clock | |||
|
VMEM5Q-B3B12M729
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 12.729 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | VMEM5Q | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 2.7 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.04mm | VECTRON INTERNATIONAL | compliant | Clock |