Filter Your Search
1 - 4 of 4 results
|
VM5JBR680
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 680 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 13 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
NVM5JBR680
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 680 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, NON INDUCTIVE | 70 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 790 µm | 3.51 mm | 5.11 mm | 25.1 mm | 13.21 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||
|
BVM5JBR680
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 680 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | Bulk | Matte Tin (Sn) | FLAT; WIRE | 22 mm | 10 mm | 9 mm | STACKPOLE ELECTRONICS INC | PCB Mount, | compliant | EAR99 | 8533.21.00.80 | |||||
|
WVM5JBR680
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 680 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 790 µm | 3.51 mm | 5.11 mm | 25.1 mm | 13.21 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 |