Filter Your Search
1 - 3 of 3 results
|
VM3JB13R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 13 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 300 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 12.5 mm | 8.5 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
WVM3JB13R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 13 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF, PRECISION | 70 °C | NO | 6.245 V | e3 | 250 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 812 µm | 4.5 mm | 5.1 mm | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
NVM3JB13R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 13 Ω | 5 % | 3 W | 4838 | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Flameproof | 2 | Bulk | Matte Tin (Sn) | 812 µm | 4.445 mm | 5.1 mm | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |