Filter Your Search
1 - 2 of 2 results
|
VM-802-FDJ-BAAN-156M250000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 156.25 MHz | 10 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 400 ps | NO | 400 ps | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Palladium (Pd) barrier | 5.0mm x 3.2mm x 0.85mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-6 | compliant | Clock | ||||
|
VM-802-FDJ-BAAN-156M250000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 10 % | 100 OHM | LVDS | VM-802 | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 400 ps | NO | 400 ps | 3.6 V | 2.25 V | 52/48 % | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Palladium (Pd) barrier | 5.0mm x 3.2mm x 0.85mm | VECTRON INTERNATIONAL | compliant | Clock |