Filter Your Search
1 - 3 of 3 results
|
VLS5045EX-100M-H
TDK Corporation
|
$0.2094 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 61 mΩ | 20 % | YES | 100 kHz | 2.5 A | FERRITE | 2120 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT :30% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 5.3 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS5045EX-100M
TDK Corporation
|
$0.2119 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 61 mΩ | 20 % | YES | 100 kHz | 2.5 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT :30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.5 mm | 5 mm | 5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
VLS5045EX-100M-CA
TDK Corporation
|
$0.3317 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 61 mΩ | 20 % | YES | 100 kHz | 2.5 A | FERRITE | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 2020 | compliant | EAR99 | 8504.50.80.00 | TDK |