Filter Your Search
1 - 2 of 2 results
|
VLS252012HBX-1R0M
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 56 mΩ | 20 % | YES | 1 MHz | 3.4 A | Metal | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLS252012HBX-1R0M-1
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 56 mΩ | 20 % | YES | 1 MHz | 3 A | METAL CORE | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP |