Filter Your Search
1 - 10 of 188 results
|
VLS252012HBX-R24M-1
TDK Corporation
|
$0.1383 | Yes | Active | GENERAL PURPOSE INDUCTOR | 240 nH | 29 mΩ | 20 % | YES | 1 MHz | 4.25 A | METAL CORE | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLS252010HBX-1R5M-1
TDK Corporation
|
$0.1383 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 94 mΩ | 20 % | YES | 1 MHz | 2.02 A | METAL CORE | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLS252012HBX-R68M-1
TDK Corporation
|
$0.1383 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 46 mΩ | 20 % | YES | 1 MHz | 3.23 A | METAL CORE | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLS252012HBX-3R3M-1
TDK Corporation
|
$0.1392 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 168 mΩ | 20 % | YES | 1 MHz | 1.55 A | METAL CORE | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLS252012HBX-100M-1
TDK Corporation
|
$0.1421 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 540 mΩ | 20 % | YES | 1 MHz | 850 mA | METAL CORE | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLS252010HBX-R47M-1
TDK Corporation
|
$0.1461 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 35 mΩ | 20 % | YES | 1 MHz | 3.32 A | METAL CORE | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLS252012HBX-2R2M-1
TDK Corporation
|
$0.1461 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 102 mΩ | 20 % | YES | 1 MHz | 2.04 A | METAL CORE | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLS252012ET-3R3M
TDK Corporation
|
$0.1557 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 272 mΩ | 20 % | YES | 1 MHz | 980 mA | Ferrite | 1008 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLS252012CX-220M-1
TDK Corporation
|
$0.1602 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 955 mΩ | 20 % | YES | 1 MHz | 560 mA | FERRITE | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
VLS252012CX-3R3M-1
TDK Corporation
|
$0.1627 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 137 mΩ | 20 % | YES | 1 MHz | 1.53 A | FERRITE | 1008 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | TDK |