Filter Your Search
1 - 2 of 2 results
|
VLMG3102-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 14.6 mcd | 565 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 120 cd | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC, SMD, LCC-2 | compliant | Vishay | ||||
|
VLMG3102-GS18
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 14.6 mcd | 565 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 120 cd | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 8541.40.20.00 |