Filter Your Search
1 - 2 of 2 results
|
VLFX-470
Mini-Circuits
|
Check for Price | No | No | End Of Life | 1.15 | 50 OHM Ω | 50 OHM | PANEL MOUNT | 675 MHz | 40 dB | 1 GHz | 820 MHz | SMA FEMALE | 10 W | SMA MALE | LOW PASS FILTER | 20 dB | 3 dB | 21 | 21 | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 10.41 mm | 67.82 mm | MINI-CIRCUITS | CASE FF1118 | not_compliant | EAR99 | ||
|
VLFX-470+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.15 | 50 OHM Ω | 50 OHM | PANEL MOUNT | 675 MHz | 40 dB | 20 GHz | 820 MHz | SMA FEMALE | 10 W | SMA MALE | LOW PASS FILTER | 20 dB | 3 dB | 21 | 21 | 100 °C | -55 °C | Nickel (Ni) | 10.41 mm | 67.82 mm | MINI-CIRCUITS | CASE FF1118 | unknown |