Parametric results for: VLF-5000+ under General Purpose Passive Filters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: vlf5000
Select parts from the table below to compare.
Compare
Select Parts Part Number
VLF-5000+
Mini-Circuits
VLF-5000
Mini-Circuits
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
VSWR
Output Impedance Input Impedance
Mounting Type
Center or Cutoff Frequency (fo/fc) Attenuation@Freq-Max
Attenuation Frequency-Max
Attenuation Frequency-Min
Input Connector
Average Input Power
Output Connector
Filter Type
Additional Feature
Attenuation@Freq-Min
Insertion Loss-Max
Number of Sections-Max
Number of Sections-Min
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Terminal Finish
Diameter
Height
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Yes Yes Active 1.2 50 OHM Ω 50 OHM PANEL MOUNT 5.58 GHz 30 dB 10 GHz 6.85 GHz SMA FEMALE 9 W SMA MALE LOW PASS FILTER 20 dB 3 dB 7 7 100 °C -55 °C NICKEL 10.41 mm 36.32 mm MINI-CIRCUITS CASE FF704 compliant EAR99 Mini-Circuits
No No Active 1.2 50 OHM Ω 50 OHM PANEL MOUNT 5.58 GHz 30 dB 10 GHz 6.85 GHz SMA FEMALE 9 W SMA MALE LOW PASS FILTER SMA 20 dB 3 dB 7 7 e0 100 °C -55 °C Tin/Lead (Sn/Pb) 10.41 mm 36.32 mm MINI-CIRCUITS unknown
Compare
VLF-5000+
Mini-Circuits
Check for Price Yes Yes Active 1.2 50 OHM Ω 50 OHM PANEL MOUNT 5.58 GHz 30 dB 10 GHz 6.85 GHz SMA FEMALE 9 W SMA MALE LOW PASS FILTER 20 dB 3 dB 7 7 100 °C -55 °C NICKEL 10.41 mm 36.32 mm MINI-CIRCUITS CASE FF704 compliant EAR99 Mini-Circuits
VLF-5000
Mini-Circuits
Check for Price No No Active 1.2 50 OHM Ω 50 OHM PANEL MOUNT 5.58 GHz 30 dB 10 GHz 6.85 GHz SMA FEMALE 9 W SMA MALE LOW PASS FILTER SMA 20 dB 3 dB 7 7 e0 100 °C -55 °C Tin/Lead (Sn/Pb) 10.41 mm 36.32 mm MINI-CIRCUITS unknown