Filter Your Search
1 - 10 of 13 results
|
VLCF4024T-150MR80-2
TDK Corporation
|
$0.3646 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 198 mΩ | 20 % | YES | 100 kHz | 1.05 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 4 mm | 4 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLCF4024T-100MR90-2
TDK Corporation
|
$0.3730 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 136 mΩ | 20 % | YES | 100 kHz | 1.37 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | e4 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER PLATINUM | DUAL ENDED | ONE SURFACE | 2.4 mm | 4 mm | 4 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLCF4024T-2R2N1R7-2
TDK Corporation
|
$0.4066 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 43 mΩ | 30 % | YES | 100 kHz | 2.43 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.4 mm | 4 mm | 4 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
VLCF4024T-220MR65-2
TDK Corporation
|
$0.4192 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 332 mΩ | 20 % | YES | 100 kHz | 900 mA | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 4 mm | 4 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLCF4024T-1R6N2R1-2
TDK Corporation
|
$0.4265 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.6 µH | 39 mΩ | 30 % | YES | 100 kHz | 2.61 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 4 mm | 4 mm | TDK CORP | 1616 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLCF4024T-4R7N1R4-2
TDK Corporation
|
$0.4383 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 87 mΩ | 30 % | YES | 100 kHz | 1.76 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 4 mm | 4 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLCF4024T-330MR55-2
TDK Corporation
|
$0.4383 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 438 mΩ | 20 % | YES | 100 kHz | 740 mA | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 4 mm | 4 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLCF4024T-1R2N2R4-2
TDK Corporation
|
$0.4383 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 32 mΩ | 30 % | YES | 100 kHz | 3.09 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 4 mm | 4 mm | TDK CORP | 1616 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLCF4024T-6R8N1R1-2
TDK Corporation
|
$0.4383 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 116 mΩ | 30 % | YES | 100 kHz | 1.54 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 4 mm | 4 mm | TDK CORP | 1616 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
VLCF4024T-101MR30-2
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.21 Ω | 20 % | YES | 100 kHz | 480 mA | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.4 mm | 4 mm | 4 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |