Filter Your Search
1 - 2 of 2 results
|
VL-821-HAW-KAAN-135M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 135 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock | ||||
|
VL-821-HAW-KAAN-135M0000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 135 MHz | 50 % | 15 pF | 2.5 V | CMOS | VL-821 | TRISTATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | VECTRON INTERNATIONAL | compliant | Clock |