Filter Your Search
1 - 4 of 4 results
|
VKP60MS12B1/H
C&D Technologies Inc
|
Check for Price | Obsolete | 48 V | 12 V | 72 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | 60 W | R-XDIP-P8 | Not Qualified | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | 48.26 mm | 60.96 mm | 12.7 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | |||||||||||||
|
VKP60MS12B
Power Convertibles Corporation
|
Check for Price | Transferred | 48 V | 12 V | 72 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.05 % | 0.05 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 60 W | R-PDIP-P8 | Not Qualified | 100 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | POWER CONVERTIBLES | DIP-8 | unknown | |||||||||||
|
VKP60MS12B
C&D Technologies Inc
|
Check for Price | Obsolete | 48 V | 12 V | 72 V | 36 V | 10.8 V | 13.2 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDMA-X8 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | C&D TECHNOLOGIES INC | 2.300 X 2.400 INCH, 0.475 INCH HEIGHT, MODULE-8 | unknown | EAR99 | MODULE | 8 | ||||||||
|
VKP60MS12B/H
C&D Technologies Inc
|
Check for Price | Obsolete | 48 V | 12 V | 72 V | 36 V | 10.8 V | 13.2 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | INDUSTRIAL | 60 W | R-XDIP-P8 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | DIP | MODULE,8LEAD,1.9 | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | 48.26 mm | 60.96 mm | 12.7 mm | C&D TECHNOLOGIES INC | DIP, MODULE,8LEAD,1.9 | unknown | EAR99 | MODULE | 8 |