Filter Your Search
1 - 10 of 14 results
|
VKA75LS12C
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 24 V | 12 V | 36 V | 18 V | 6 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 13.46 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||||||
|
VKA75LS12
C&D Technologies Inc
|
Check for Price | No | Transferred | 24 V | 12 V | 36 V | 18 V | 6 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | , | |||||||||
|
VKA75LS12-6
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 12 V | 36 V | 18 V | 6 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | , | |||||||||
|
VKA75LS12-1
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 24 V | 12 V | 36 V | 18 V | 6 V | 15 V | 6.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 7.62 mm | DUAL | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||
|
VKA75LS12-1
C&D Technologies Inc
|
Check for Price | No | Transferred | 24 V | 12 V | 36 V | 18 V | 6 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | , | |||||||||
|
VKA75LS12-6
Murata Power Solutions
|
Check for Price | Obsolete | 12 V | 36 V | 18 V | 6.3 A | NO | R-MDIP-T9 | Not Qualified | 9 | METAL | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 7.62 mm | DUAL | MURATA POWER SOLUTIONS INC | compliant | DIP, DIP9/10,1.9,400/300 | 8542.39.00.01 | ||||||||||||||||||||||
|
VKA75LS12
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 24 V | 12 V | 36 V | 18 V | 6 V | 15 V | 6.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 7.62 mm | DUAL | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||
|
VKA75LS12-61
Murata Power Solutions
|
Check for Price | Obsolete | 12 V | 36 V | 18 V | 6.3 A | NO | R-MDIP-T9 | Not Qualified | 9 | METAL | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 7.62 mm | DUAL | MURATA POWER SOLUTIONS INC | compliant | DIP, DIP9/10,1.9,400/300 | 8542.39.00.01 | ||||||||||||||||||||||
|
VKA75LS12-61
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 12 V | 36 V | 18 V | 6 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | , | |||||||||
|
VKA75LS12-81
Murata Power Solutions
|
Check for Price | Obsolete | 12 V | 36 V | 18 V | 6.3 A | NO | R-MDIP-T9 | Not Qualified | 9 | METAL | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 7.62 mm | DUAL | MURATA POWER SOLUTIONS INC | compliant | DIP, DIP9/10,1.9,400/300 | 8542.39.00.01 |