Filter Your Search
1 - 2 of 2 results
|
VKA100MS24-1
C&D Technologies Inc
|
Check for Price | No | Transferred | 48 V | 24 V | 75 V | 33 V | 12 V | 30 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | 100 W | R-XDMA-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 48.26 mm | 13.46 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | |||||
|
VKA100MS24-1
Murata Power Solutions
|
Check for Price | No | Obsolete | 48 V | 24 V | 75 V | 33 V | 12 V | 30 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | 100 W | R-XDMA-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | DIP | DIP9/10,1.9,400/300 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 7.62 mm | DUAL | 48.26 mm | 13.46 mm | MURATA POWER SOLUTIONS INC | DIP, DIP9/10,1.9,400/300 | compliant | EAR99 |